LAPP 52105270 SHV-M 12/7/5 Watertight Brass Gland Clamp Range 3/4.8mm

MPN
52105270
Brand
LAPP
EAN-13
4044773174830
Order Code
49-1833
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £4.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

This LAPP Brass Clamping Gland is robust with a high strain relief, but gentle when cable clamping. The core sealing element ensures excellent pressure, making sure that the gland remains water-proof.

Applications include: Pumps and floater switches..


  • Waterproof
  • Clamping range diameter: 3.0 - 4.8 mm
  • Material: Body: Nickel-plated brass
  • Sealing cone: CR/NBR
  • O-ring: NBR
  • Protection type: IP68
  • Size: M12
  • Temperature range: -20°C to +80°C
  • Manufacturer's part: SHV-M 12/7/5
Thread Size M12
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamping range diameter 3.0 - 4.8mm
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot