LAPP SKINDICHT® MINI Brass Cable Gland

LAPP Brand: LAPP

These LAPP SKINDICHT® MINI Cable Glands are for use wherever there is limited assembly space. Due to their special design, a clamping range of 2 to 5.5mm can be covered with just two cable gland sizes. Applications include limited installation heights and when the safe installation of cables with small diameters are required.

  • High degree of protection
  • For the smallest conductor sizes
  • Low height
  • Gentle cable clamping
  • High packing density
  • Material: Body: nickel-plated brass
  • Seal: CR/NBR
  • Protection rating: IP 68
  • Temperature range: -20°C to +100°C
Description Image Product Buy Pricing (Ex VAT) Thread Size Clamping range diameter Bend Radius Protection/Trumpet Flare EMC-version Size Explosion-tested version Temperature Range Flat cable sealing For armoured cable Glass fibre reinforced Halogen free Hexagon angular dimension Locknut Included Material Grade Model Type Multi cable sealing Nominal Thread Size Inch/Gas Pipe Thread Nominal Thread Size Metric/PG Pitch thread Screened
LAPP 52001860 MINI M 6X1 Brass Clamping Diameter 2-3mm M6
LAPP 52001860 MINI M 6X1 Brass Clamping Diameter 2-3mm M6
Standard range
Order code: 49-2189
MPN: 52001860

Despatched within 4 working days - 181 in stock
2+ £4.06
Price per unit Ex VAT
M6 2 - 3mm M6 -20°C - +100°C
LAPP 52001880 MINI M 8X1 Brass Clamping Diameter 3.5-5.5mm M8
LAPP 52001880 MINI M 8X1 Brass Clamping Diameter 3.5-5.5mm M8
Standard range
Order code: 49-2190
MPN: 52001880

Despatched within 4 working days - 779 in stock
2+ £3.31
Price per unit Ex VAT
M8 3.5 - 5.5mm No No No No No No Yes 12.5mm No Brass Straight No Other 8 1mm No

Trustpilot