LAPP 52001880 MINI M 8X1 Brass Clamping Diameter 3.5-5.5mm M8

Image Representative of Range

LAPP 52001880 MINI M 8X1 Brass Clamping Diameter 3.5-5.5mm M8

MPN
52001880
Brand
LAPP
Order Code
49-2190
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 779 in stock

This LAPP SKINDICHT® MINI Cable Gland is for use wherever there is limited assembly space. Due to its special design, a larger clamping size range can be covered. Applications include limited installation heights and when the safe installation of cables with small diameters are required.


  • Clamping range diameter: 3.5 - 5.5 mm
  • Colour: Brass
  • Content: 1 pc(s)
  • Material: Nickel-plated brass
  • Protection type: IP68
  • Size: M8
  • Temperature range: -20°C - +100°C
  • Type: SKINDICHT® MINI M
  • Manufacturer's part: LAPP 52001880
Thread Size M8
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Bend Radius Protection/Trumpet Flare No
Clamping range diameter 3.5 - 5.5mm
EMC-version No
Explosion-tested version No
Flat cable sealing No
For armoured cable No
Glass fibre reinforced No
Halogen free Yes
Hexagon angular dimension 12.5mm
Locknut Included No
Material Grade Brass
Maximum Temperature +100°C
Min. temperature -20°C
Model Type Straight
Multi cable sealing No
Nominal Thread Size Inch/Gas Pipe Thread Other
Nominal Thread Size Metric/PG 8
Pitch thread 1mm
Screened No
Separable (split) screw gland No
Shock resistant No
Snapping in opening No
Suitable For Cable Outer Diameter 3.5mm - 5.5mm
Surface protection Nickel-plated
Thread Length 5mm
Thread Type Metric
Type of sealing Sealing ring
With strain relief Yes
Working temperature -20°C - 100°C
Wrench width 11mm

Reviews

Be the first to submit a review

Trustpilot