LAPP 52001860 MINI M 6X1 Brass Clamping Diameter 2-3mm M6

Image Representative of Range

LAPP 52001860 MINI M 6X1 Brass Clamping Diameter 2-3mm M6

MPN
52001860
Brand
LAPP
Order Code
49-2189
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £4.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 181 in stock

This LAPP SKINDICHT® MINI Cable Gland is for use wherever there is limited assembly space. Due to its special design, a larger clamping size range can be covered. Applications include limited installation heights and when the safe installation of cables with small diameters are required.


  • Clamping range diameter: 2 - 3mm
  • Colour: Brass
  • Material: Nickel-plated brass
  • Protection type: IP68
  • Size: M6
  • Temperature range: -20°C - +100°C
  • Type: SKINDICHT® MINI M
  • Manufacturer's part: LAPP 52001860
Thread Size M6
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamping range diameter 2 - 3mm
Maximum Temperature +100°C
Min. temperature -20°C
Size M6
Temperature Range -20°C - +100°C

Reviews

Be the first to submit a review

Trustpilot