LAPP SILVYN Shrink Braid PET Black

LAPP Brand: LAPP

The SILVYN® Shrink Braid (PET) can be cut with a pair of scissors. The high density braid has been designed to not fray when cut and still expand without unravelling. SILVYN® Shrink Braid (PET) is ideal for the protection against dust and simple to use. The shrink braid has been designed to quickly self extinguish and protect cables against rodents.

Application range includes cable protection, additional insulation, bundling and guiding of cables and wires

  • Protection against dust
  • Additional insulation
  • Abrasion-resistant
  • Flexible
  • Shrinking ratio: 2:1
  • Polyester - PET with shrinkable Polyolefin fibres
  • Maximum length lost after shrinkage is less than 15%
  • Supplied in black
  • Available in 12-6, 25-12, 30-15 and 50-25mm
Description Image Product Buy Pricing (Ex VAT) Sleeve Diameter Colour Length Material Type Maximum Temperature Min. temperature
LAPP 61721270 SILVYN SHRINK BRAID PET 12-6mm Black (5m)
LAPP 61721270 SILVYN SHRINK BRAID PET 12-6mm Black (5m)
Standard range
Order code: 49-1513
MPN: 61721270

Despatched within 4 working days - 2 in stock
1+ £79.28
10+ £75.20
100+ £74.38
Price per unit Ex VAT
12mm Black 5m PET Braided Sleeving +150°C 40°C
LAPP 61721271 SILVYN SHRINK BRAID PET 25-12mm Black (5m)
LAPP 61721271 SILVYN SHRINK BRAID PET 25-12mm Black (5m)
Extended range
Order code: 49-1514
MPN: 61721271

Back order - 32 availableBack-order availability date - 02/11/2026
1+ £82.84
10+ £78.56
100+ £77.70
Price per unit Ex VAT
25mm Black 5m PET Braided Sleeving +150°C 40°C

Trustpilot