LAPP 61721270 SILVYN SHRINK BRAID PET 12-6mm Black (5m)

MPN
61721270
Brand
LAPP
EAN-13
4044776060895
Order Code
49-1513
  • Free UK shipping available
  • Quickly find another product in this range by Sleeve Diameter:

    12mm 25mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £79.28
10+ £75.20
100+ £74.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The SILVYN® Shrink Braid (PET) can be cut with a pair of scissors. The high density braid has been designed to not fray when cut and still expand without unravelling. SILVYN® Shrink Braid (PET) is ideal for the protection against dust and simple to use. The shrink braid has been designed to quickly self extinguish and protect cables against rodents.

Application range includes cable protection, additional insulation, bundling and guiding of cables and wires


  • Halogen-free: Yes
  • Shrinking ratio: 2:1
  • Polyester - PET with shrinkable Polyolefin fibres
  • Maximum length lost after shrinkage is less than 15%
  • Supplied in black
  • Supplied in 12-6mm option
  • Supplied in 5m lengths
  • Manufacturers' part no. SILVYN SHRINK BRAID PET 12-6mm
Sleeve Diameter 12mm
Colour Black
Length 5m
Material PET
Type Braided Sleeving
Maximum Temperature +150°C
Min. temperature 40°C

Reviews

Be the first to submit a review

Trustpilot