LAPP 61721271 SILVYN SHRINK BRAID PET 25-12mm Black (5m)

MPN
61721271
Brand
LAPP
EAN-13
4044776060901
Order Code
49-1514
  • Free UK shipping available
  • Quickly find another product in this range by Sleeve Diameter:

    12mm 25mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £82.84
10+ £78.56
100+ £77.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 32 availableBack-order availability date - 07/10/2026

The SILVYN® Shrink Braid (PET) can be cut with a pair of scissors. The high density braid has been designed to not fray when cut and still expand without unravelling. SILVYN® Shrink Braid (PET) is ideal for the protection against dust and simple to use. The shrink braid has been designed to quickly self extinguish and protect cables against rodents.

Application range includes cable protection, additional insulation, bundling and guiding of cables and wires


  • Halogen-free: Yes
  • Shrinking ratio: 2:1
  • Polyester - PET with shrinkable Polyolefin fibres
  • Maximum length lost after shrinkage is less than 15%
  • Supplied in black
  • Supplied in 5m lengths
  • Supplied in 25-12mm option
  • Manufacturers' part no. SILVYN SHRINK BRAID PET 25-12mm
Sleeve Diameter 25mm
Colour Black
Length 5m
Material PET
Type Braided Sleeving
Maximum Temperature +150°C
Min. temperature 40°C

Reviews

Be the first to submit a review

Trustpilot