LAPP SILVYN® FPS Grey Soft PVC Conduit

LAPP Brand: LAPP

This crushable and extendable grey PVC conduit from LAPP is ideal for use in a number of applications including drag chains and robotics.

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Description Image Product Buy Pricing (Ex VAT) Internal Diameter Bend radius Type Colour Length Material Maximum Temperature Min. temperature
LAPP 61721690 SILVYN® FPS Grey Soft PVC Conduit 10mm
LAPP 61721690 SILVYN® FPS Grey Soft PVC Conduit 10mm
Standard range
Order code: 63-6812
MPN: 61721690

Despatched within 4 working days - 27 in stock
1+ £5.16
10+ £4.74
Price per unit Ex VAT
7mm 8mm Conduit Grey Sold perm Polyvinyl chloride (PVC) +80°C -20°C
LAPP 61721700 SILVYN® FPS Grey Soft PVC Conduit 14mm
LAPP 61721700 SILVYN® FPS Grey Soft PVC Conduit 14mm
Standard range
Order code: 63-6813
MPN: 61721700

Despatched within 4 working days - 40 in stock
1+ £13.12
10+ £11.86
100+ £11.49
Price per unit Ex VAT
10mm 10mm Conduit Grey Sold perm Polyvinyl chloride (PVC) +80°C -20°C

Trustpilot