LAPP 61721700 SILVYN® FPS Grey Soft PVC Conduit 14mm

MPN
61721700
Brand
LAPP
Order Code
63-6813
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.12
10+ £11.86
100+ £11.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

This crushable and extendable grey PVC conduit from LAPP is ideal for use in a number of applications including drag chains and robotics.


  • VDE approved
  • Bend radius: 10mm
  • Colour: Grey
  • Inside diameter: 10mm
  • Sold by metre
  • Material: Soft PVC and insulated spring steel wire spiral
  • Outside diameter: 14mm
  • Temperature range: -20 to +80ºC
  • Manufacturer's part 61721700

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Conduit
Colour Grey
Length Sold perm
Material Polyvinyl chloride (PVC)
Internal Diameter 10mm
Bend radius 10mm
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot