LAPP 61721690 SILVYN® FPS Grey Soft PVC Conduit 10mm

MPN
61721690
Brand
LAPP
EAN-13
2050000199356
Order Code
63-6812
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.16
10+ £4.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

This crushable and extendable grey PVC conduit from LAPP is ideal for use in a number of applications including drag chains and robotics.


  • VDE approved
  • Bend radius: 8mm
  • Sold by metre
  • Colour: Grey
  • Inside diameter: 7mm
  • Material: Soft PVC and insulated spring steel wire spiral
  • Outside diameter: 10mm
  • Temperature range: -20 to +80ºC
  • Type: SILVYN® FPS
  • Manufacturer's part 61721690

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Conduit
Colour Grey
Length Sold perm
Material Polyvinyl chloride (PVC)
Internal Diameter 7mm
Bend radius 8mm
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot