LAPP 64453680 SILVYN® FD-PU Conduit with PVC-Coated Steel Spring Wire 13mm

MPN
64453680
Brand
LAPP
EAN-13
2050000540325
Order Code
63-5286
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

This highly flexible conduit from LAPP is crushable and extendable and suitable for both indoor and outdoor use.
  • Resistant to chemicals
  • UV, weather-resistant
  • Bend radius: 17mm
  • Colour: Blue (metallic)
  • Halogen free
  • Inside diameter: 13mm
  • Material: PUR with PVC-insulated spring-steel wire
  • Outside diameter: 17mm
  • Temperature range: -40°C to +80°C
  • Sold per metre: Yes
  • Manufacturer's part 64453680

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Conduit
Colour Blue
Material PUR
Bend radius 17mm
Maximum Temperature +80°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot