This green corrugated round conduit from LAPP is bendable and crush-resistant and also resistant to grease, cooling agents and oils. It includes an integrated hard PVC spiral with a soft PVC sheath.
- Bend radius: 30mm
- Colour: Green
- Inside diameter: 16mm
- Material: PVC
- Outside diameter: 20.7mm
- Temperature range: -20°C to +60°C
- Sold per metre: Yes
- Manufacturer's part 61751630
This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
| Type |
Conduit |
| Colour |
Green |
| Length |
n/a |
| Material |
Polyvinyl chloride (PVC) |
| Internal Diameter |
16mm |
| Maximum Temperature |
+70°C |
| Min. temperature |
-20°C |