LAPP ÖLFLEX® SF Orange Cable

LAPP Brand: LAPP

This highly flexible power cable from LAPP is suitable for use with domestic appliances and power tools and has a cold-resistant orange PVC outer sheath.

Description Image Product Buy Pricing (Ex VAT) Number of Cores Conductor Cross Section Cable Diameter Colour AWG Conductor Stranding Insulation Material Length Sold by Metre Type
LAPP 0027600 ÖLFLEX® SF Orange Cable 2 x 0.75mm² No Earth
LAPP 0027600 ÖLFLEX® SF Orange Cable 2 x 0.75mm² No Earth
Order code: 63-6913
MPN: 27600/1
2+ £3.06
Price per unit Ex VAT
2 2 x 1mm² 1mm Orange Not Specified Super fine braiding (0.07mm single wire) Polyvinyl Chloride (PVC) Sold per metre Yes Connection cable
LAPP 0027701 ÖLFLEX® SF Orange Cable 3 x 1.5mm²
LAPP 0027701 ÖLFLEX® SF Orange Cable 3 x 1.5mm²
Standard range
Order code: 63-6915
MPN: 27701/1

Despatched within 4 working days - 42 in stock
1+ £4.06
Price per unit Ex VAT
3 3 x 1.5mm² 1.5mm Orange Not Specified Super fine braiding (0.07mm single wire) Polyvinyl Chloride (PVC) Sold per metre Yes Connection cable

Trustpilot