LAPP 0027600 ÖLFLEX® SF Orange Cable 2 x 0.75mm² No Earth

MPN
27600/1
Brand
LAPP
EAN-13
2050000208461
Order Code
63-6913
Country of Origin
Germany
View Full Product Range (2)

Discontinued


This highly flexible power cable from LAPP is suitable for use with domestic appliances and power tools and has a cold-resistant orange PVC outer sheath.


  • Super flexible
  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 10
  • Cable features: Flame-retardant, Ozone-resistant, Harmonised
  • Cable Type: ÖLFLEX® SF Connection cable
  • Colour: Orange
  • Core layout: super fine braiding (0.07mm single wire)
  • Cross section 2 x 1mm²
  • Insulation material: PVC
  • Max. temperature range (flexible installation): +60°C
  • Min. temperature range (flexible installation): -15°C
  • No. of leads 2
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 6.6mm
  • Shielded: No
  • Sold per metre: Yes
  • Test voltage: 3000V
  • Manufacturer's part 0027600

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Orange
Number of Cores 2
Conductor Cross Section 2 x 1mm²
AWG Not Specified
Conductor Stranding Super fine braiding (0.07mm single wire)
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 1mm
Sold by Metre Yes
Type Connection cable