LAPP 0027701 ÖLFLEX® SF Orange Cable 3 x 1.5mm²

MPN
27701/1
Brand
LAPP
EAN-13
2050000208751
Order Code
63-6915
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

This highly flexible power cable from LAPP is suitable for use with domestic appliances and power tools and has a cold-resistant orange PVC outer sheath.


  • Super flexible
  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 10
  • Cable features: Flame-retardant, Ozone-resistant, Harmonised
  • Cable Type: ÖLFLEX® SF Connection cable
  • Colour: Orange
  • Core layout: super fine braiding (0.07mm single wire)
  • Cross section 3 x 1.5mm²
  • Insulation material: PVC
  • Max. temperature range (flexible installation): +60°C
  • Min. temperature range (flexible installation): -15°C
  • No. of leads 3
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 8.7mm
  • Shielded: No
  • Sold per metre: Yes
  • Test voltage: 3000V
  • Manufacturer's part 0027701

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Orange
Number of Cores 3
Conductor Cross Section 3 x 1.5mm²
AWG Not Specified
Conductor Stranding Super fine braiding (0.07mm single wire)
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 1.5mm
Sold by Metre Yes
Type Connection cable

Reviews

Be the first to submit a review