LAPP 0037120 LiHH Pebble Grey Data Cable 2 x 0.25mm²

MPN
37120/1
Brand
LAPP
EAN-13
2050000541506
Order Code
63-5378
Country of Origin
Turkey
View Full Product Range (4)

Discontinued


This halogen-free data cable from LAPP is ideal for use in public buildings, transport systems and industrial plants as well as for data processing, measurement and control engineering and as electronics cable. .


  • Bend radius (no. of ODs for fixed installation): 6
  • Bend radius (no. of ODs for flexible installation): 10
  • Cable features: Halogen-free, Flame-retardant
  • Cable Type: UNITRONIC® LiHH Data cable
  • Colour: Pebble grey (RAL 7032)
  • Cross section 2 x 0.25mm²
  • Insulation material: Polymer
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -30°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 2
  • Outside diameter: 4mm
  • Peak operating voltage: 250V
  • Shielded: No
  • Sold per metre: Yes
  • Test voltage: 1200V
  • Manufacturer's part 0037120

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 2
Conductor Cross Section 2 x 0.25mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polymer (P)
Length Sold per metre
Cable Diameter 4mm
Sold by Metre Yes
Type Data cable