LAPP 4560011S LiFY Flexible Stranded Wiring Cable 1kV 0.75mm² Black |
63-6198
|
|
Despatched within 4 working days - 56 in stock
|
5+ £0.982
Price per unit Ex VAT
|
Black |
18AWG |
0.75mm² |
1 x 0.75mm² |
18 |
1 |
Polyvinyl chloride |
Sold Per Metre |
Pilot wire |
4mm |
Yes |
LAPP 4560021S LiFY Flexible Stranded Wiring Cable 1kV 0.75mm² Blue |
63-6200
|
|
Despatched within 4 working days - 32 in stock
|
5+ £0.913
Price per unit Ex VAT
|
Blue |
18AWG |
0.75mm² |
1 x 0.75mm² |
18 |
1 |
Polyvinyl chloride |
Sold Per Metre |
Pilot wire |
4mm |
Yes |
LAPP 4560041S LiFY Flexible Stranded Wiring Cable 1kV 0.75mm² Red |
63-6202
|
|
Despatched within 4 working days - 43 in stock
|
5+ £0.960
Price per unit Ex VAT
|
Red |
18AWG |
0.75mm² |
1 x 0.75mm² |
18 |
1 |
Polyvinyl chloride |
Sold Per Metre |
Pilot wire |
4mm |
Yes |
LAPP 4560012S LiFY Flexible Stranded Wiring Cable 1kV 1.5mm² Black |
63-6199
|
|
Despatched within 4 working days - 126 in stock
|
3+ £2.00
Price per unit Ex VAT
|
Black |
15AWG |
1.5mm² |
1 x 1.50mm² |
15 |
1 |
Polyvinyl chloride |
Sold Per Metre |
Pilot wire |
4mm |
Yes |
LAPP 4560022S LiFY Flexible Stranded Wiring Cable 1kV 1.5mm² Blue |
63-6201
|
|
Despatched within 4 working days - 243 in stock
|
3+ £1.88
Price per unit Ex VAT
|
Blue |
15AWG |
1.5mm² |
1 x 1.50mm² |
15 |
1 |
Polyvinyl chloride |
Sold Per Metre |
Pilot wire |
4mm |
Yes |
LAPP 4560042S LiFY Flexible Stranded Wiring Cable 1kV 1.5mm² Red |
63-6203
|
|
Despatched within 4 working days - 162 in stock
|
3+ £2.22
Price per unit Ex VAT
|
Red |
15AWG |
1.5mm² |
1 x 1.50mm² |
15 |
1 |
Polyvinyl chloride |
Sold Per Metre |
Pilot wire |
4mm |
Yes |