LAPP 4560022S LiFY Flexible Stranded Wiring Cable 1kV 1.5mm² Blue

MPN
4560022S
Brand
LAPP
EAN-13
2050000191916
Order Code
63-6201
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 243 in stock

This 1kV version of the LiFY cable from LAPP has a thick insulation wall which is ideal for use with test and measurement devices such as multimeters. This cable has a stranded copper wire core and a very soft PVC insulation which remains flexible even at low temperatures.


  • Cold flexible PVC insulation
  • AWG (max): 15
  • Cable features: Flame-retardant, Flexible
  • Cable Type: LiFY Pilot wire
  • Colour: Blue
  • Core layout: Extremely finely stranded according to VDE 0295 (0.07mm)
  • Cross section 1 x 1.50mm²
  • Insulation material: PVC
  • No. of leads 1
  • Nominal voltage: 1000V
  • Outside diameter: 4mm
  • Sold per metre: Yes
  • Standards: LIFY
  • Test voltage: 3000V
  • Manufacturer's part 4560022S

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Blue
AWG 15AWG
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding 1 x 1.50mm²
Insulation Material Polyvinyl chloride
Length Sold Per Metre
Type Pilot wire
Cable Diameter 4mm
Maximum Wire Size AWG 15
Sold by Metre Yes

Reviews

Be the first to submit a review