This 1kV version of the LiFY cable from LAPP has a thick insulation wall which is ideal for use with test and measurement devices such as multimeters. This cable has a stranded copper wire core and a very soft PVC insulation which remains flexible even at low temperatures.
- Cold flexible PVC insulation
- AWG (max): 18
- Cable features: Flame-retardant, Flexible
- Cable Type: LiFY Pilot wire
- Colour: Blue
- Core layout: Extremely finely stranded according to VDE 0295 (0.07mm)
- Cross section 1 x 0.75mm²
- Insulation material: PVC
- No. of leads 1
- Nominal voltage: 1000V
- Outside diameter: 4mm
- Sold per metre: Yes
- Standards: LIFY
- Test voltage: 3000V
- Manufacturer's part 4560021S
This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
| Colour |
Blue |
| AWG |
18AWG |
| Conductor Cross Section |
0.75mm² |
| Number of Cores |
1 |
| Conductor Stranding |
1 x 0.75mm² |
| Insulation Material |
Polyvinyl chloride |
| Length |
Sold Per Metre |
| Type |
Pilot wire |
| Cable Diameter |
4mm |
| Maximum Wire Size AWG |
18 |
| Sold by Metre |
Yes |