LAPP H07V-U Series Single Core Wire

LAPP Brand: LAPP

A range of Single Core Wire from the LAPP H07V-U series. The wire has a solid copper conductor, and is insulated with plastic (PVC).

Ideal for use in pipes, switchgear and distribution, as well as internal wiring of appliances.

  • Available in blue, black, brown and green-yellow
  • Supplied by the metre
Description Image Product Buy Pricing (Ex VAT) Colour Min. temperature range (flexible installation) AWG Conductor Cross Section Number of Cores Conductor Stranding Insulation Material Length Type Cable Diameter Maximum Wire Size AWG Sold by Metre
LAPP 38007255 H07V-U Single Core Wire Black
LAPP 38007255 H07V-U Single Core Wire Black
Standard range
Order code: 63-4115
MPN: 38007255/1

Despatched within 4 working days - 88 in stock
10+ £0.484
Price per unit Ex VAT
Black -30°C 16AWG 1.5mm² 1 1 Solid Polyvinyl chloride 1m Jumper wire 2.8mm 16 Yes
LAPP 38007259 H07V-U Single Core Wire Blue
LAPP 38007259 H07V-U Single Core Wire Blue
Standard range
Order code: 63-4116
MPN: 38007259/1

Despatched within 4 working days - 126 in stock
10+ £0.489
Price per unit Ex VAT
Blue 16AWG 1.5mm² 1 1 Solid Polyvinyl chloride 1m Jumper wire 2.8mm 16 Yes
LAPP 38007260 H07V-U Single Core Wire Brown
LAPP 38007260 H07V-U Single Core Wire Brown
Order code: 63-4117
MPN: 38007260/1
10+ £0.430
Price per unit Ex VAT
Brown 16AWG 1.5mm² 1 1 Solid Polyvinyl chloride 1m Jumper wire 2.8mm 16 Yes
LAPP 38007261 H07V-U Single Core Wire Gn/yellow
LAPP 38007261 H07V-U Single Core Wire Gn/yellow
Order code: 63-4118
MPN: 38007261/1
10+ £0.410
Price per unit Ex VAT
Green/yellow 16AWG 1.5mm² 1 1 Solid Polyvinyl chloride 1m Jumper wire 2.8mm 16 Yes

Trustpilot