LAPP 38007255 H07V-U Single Core Wire Black

MPN
38007255/1
Brand
LAPP
EAN-13
2050001491534
Order Code
63-4115
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Brown Green/yellow
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.484
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

A Single Core Wire from the LAPP H07V-U series. The wire has a solid copper conductor, and is insulated with plastic (PVC).
Ideal for use in pipes, switchgear and distribution, as well as internal wiring of appliances.


  • AWG max: 16
  • Cable type: H07V-U
  • Colour: Black
  • Cross section: 1.50mm²
  • Halogen-free: No
  • Max. temperature range (fixed installation): +70°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -30°C
  • Min. temperature range (flexible installation): -30°C
  • Nominal voltage: 750 V
  • Nominal voltage U0: 450 V
  • Outside diameter: 2.8mm
  • Sold per metre: Yes
  • Manufacturer part 38007255

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
AWG 16AWG
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding 1 Solid
Insulation Material Polyvinyl chloride
Length 1m
Type Jumper wire
Cable Diameter 2.8mm
Maximum Wire Size AWG 16
Min. temperature range (flexible installation) -30°C
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot