LAPP 38007261 H07V-U Single Core Wire Gn/yellow

MPN
38007261/1
Brand
LAPP
EAN-13
2050001491565
Order Code
63-4118
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Black Blue Brown Green/yellow
View Full Product Range (4)

Discontinued


A Single Core Wire from the LAPP H07V-U series. The wire has a solid copper conductor, and is insulated with plastic (PVC).
Ideal for use in pipes, switchgear and distribution, as well as internal wiring of appliances.


  • AWG max: 16
  • Cable type: H07V-U
  • Colour: Gree/yellow
  • Cross section: 1.50mm²
  • Halogen-free: No
  • Max. temperature range (fixed installation): +70°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -30°C
  • Min. temperature range (flexible installation): -30°C
  • Nominal voltage: 750 V
  • Nominal voltage U0: 450 V
  • Outside diameter: 2.8mm
  • Sold per metre: Yes
  • Manufacturer part 38007261

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Green/yellow
AWG 16AWG
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding 1 Solid
Insulation Material Polyvinyl chloride
Length 1m
Type Jumper wire
Cable Diameter 2.8mm
Maximum Wire Size AWG 16
Sold by Metre Yes

Trustpilot