LAPP 1591150 A-2Y(L)2Y Outdoor Telephone Cable 2 x 2 x 0.8mm Black Sheath

MPN
1591150/1
Brand
LAPP
EAN-13
2050000195655
Order Code
63-6679
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 496 in stock

This black sheathed cable from LAPP can be used to connect telephones and other communication devices from office to office or within industrial facilities.


  • Bend radius (no. of ODs for fixed installation): 10
  • Cable features: Shielded, UV-resistant
  • Cable Type: A-2Y(L)2Y
  • Colour: Black
  • Cross section 0.5mm²
  • Insulation material: Polyethylene (PE)
  • Max. temperature range (fixed installation): +50°C
  • Min. temperature range (fixed installation): -20°C
  • Nominal voltage: 225V
  • Outside diameter: 12.5mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Standards: VDE 0816
  • Manufacturer's part 1591150

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 2
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyethylene (PE)
Length Sold per metre
Cable Diameter 12.5mm
Max. temperature range (fixed installation) +50°C
Sold by Metre Yes
Standards VDE 0816
Type Phone cord

Reviews

Be the first to submit a review