LAPP 83256144 cable labels 40/yellow, laser printable, abrasion-proof.

MPN
83256144
Brand
LAPP
EAN-13
4044774049038
Order Code
67-6382
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £70.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Specially suitable for the cable marking and for identification of shrinkable tubing. White and/or yellow caption fields Caption field can be imprinted with a laser printer and by means of the FLEXIMARK® software. They can be marked with waterproof and wipe-resistant marker. The transparent foil part is wrapped around the cable and glued over the caption field so that the printing is protected against abrasion, moisture, oil and solvent.

Note:

The use of the original toner is recommended.

Inlay sheets in the manual entry compartment.

Best printing results in laser printers with straight page feed without diversion via tools and low development of heat .


Type Cable ID Label
Colour Yellow
Material Polyester
Labels per sheet 40
Length 297mm
Maximum Temperature +125°C
Min. temperature -40°C
Number of labels 40
Series Fleximark
Width 210mm
Writing area 25 x 19 mm
Writing area length 25mm
Writing area width 19mm

Reviews

Be the first to submit a review

Trustpilot