LAPP 73222362 H05VV-F PVC Spiral Cable 3 x 0.75mm White 0.9m Length

MPN
73222362
Brand
LAPP
EAN-13
4044773462746
Order Code
49-1716
Qty Unit Price (Ex VAT)
1+ £13.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

This LAPP Standard PVC Spiral cable is from the HO5VV-F Series. This cable is able to extend up to 3 times the unextended spiral length. This non-shielded cable has been manufactured to a high standard and is ideal where the smallest dimensions are required. The PVC covered cable is robust and resistant to wear and will restoring its shape every time after being stretched.
  • PVC based outer sheath
  • Colour: White
  • Colour-coded: No
  • Cross-section: 3 x 0.75mm²
  • Halogen-free: No
  • Material: PVC
  • Nominal voltage: 300V
  • Shielded: No
  • Sold per metre: No
  • Spiral length (min./max.): 300/900mm
  • Temperature range: -70°C to +50°C
  • Type: H05VV-F
  • Wire ID code: DIN 47100
  • Extended length 0.9m
  • Manufacturer's part: 73222362 H05VV-F
Colour White
Number of Cores 3
AWG Not Applicable
Length 0.9m
Insulation Material PVC
Type Spiral cable

Reviews

Be the first to submit a review

Trustpilot