LAPP 73220247 Spiral Cable 300mm/1200mm 3x0.25mm² Black 1pc

MPN
73220247
Brand
LAPP
EAN-13
4044773839852
Order Code
67-6291
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £30.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Upgrade your electrical setup with the LAPP 73220247 Spiral Cable. This high-quality, durable cable is designed to meet your needs for flexibility and reliability. Perfect for various applications, it ensures optimal performance and longevity.
Colour Black
Number of Cores 3
AWG Not Applicable
Length Sold Per Metre
Insulation Material PUR
Cable Diameter 19mm
Conductor Cross-section 0.25mm²
Core layout Extra-fine strands according to VDE 0295, Class 6/IEC 60228. 6
Halogen-free No
Max. temperature range (flexible installation) +50°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 250V
Peak operating voltage (not for heavy current applications) 250V
Shielded Yes
Spiral lenght (max.) 1200mm
Spiral length (min.) 300mm
Standards DIN 47100
Type neu

Reviews

Be the first to submit a review

Trustpilot