LAPP 73220111 ÖLFLEX 543P Polyurethane Spiral Cable 3x0.75mm Yellow (1m)

MPN
73220111
Brand
LAPP
EAN-13
4044773330106
Order Code
49-2426
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £39.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 13/11/2026

This LAPP ÖLFLEX Spiral Cable has an outer sheath made of Special Polyurethane. The spiral cable is used wherever cables with the smallest dimensions are required, e.g., as control and power cables in machines and mechanical engineering and automatic control systems. The spiral cable is able to extend up to 3 and a half times the unextended spiral length. The cable is robust and resistant to wear, and will restore its shape every time after being stretched. The cable has been manufactured from strands of tinned copper wires with TPE core insulation.

Applications include harsh conditions, mechanical engineering, construction industry, medical equipment and in damp interiors or outdoors.


  • Colour-coded: Yes
  • Core layout: Finely-stranded according to VDE 0295, Class 5
  • Elongation rate: 3.5:1
  • Halogen-free: No
  • Material: Polyurethane
  • Nominal voltage: 300/500V
  • Outside diameter: 24mm
  • Shielded: No
  • Sold per metre: No
  • Spiral length (min./max.): 300/900mm
  • Standards/test marks: VDE-Reg.-Nr: 6583-300/500 V
  • Wire ID code: to VDE 0293 or VDE 0293-308
  • Temperature range: -30°C to +50°C
  • Type: ÖLFLEX® 540 P
  • Supplied in yellow
  • Supplied in lengths of 1.0m
  • Supplied with cross-section: 3x 0.75mm²
  • Manufacturer's part: LAPP 73220111
Colour Yellow
Number of Cores 3
AWG Not Applicable
Length 1m
Insulation Material Polyurethane
Sold by Metre No
Type Spiral cable

Reviews

Be the first to submit a review

Trustpilot