LAPP 70002760 H07BQ-F robust spiral cable, 5G1.50 mm 1500/4500 mm, black

MPN
70002760
Brand
LAPP
EAN-13
4044774809601
Order Code
67-5947
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £91.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

SPIRAL H07BQ-F BLACK-PUR spiral cable, robust and with high restoring forces. Colour-coded connection and control line for use in mechanical engineering.
Colour Black
Number of Cores 5
Conductor Cross Section 1.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyurethane (PU) (PUR)
Length 4.5m
Cable Diameter 40mm
Core layout Finely stranded according to VDE 0295, Class 5/IEC 60228, class 5, tinned ends
Halogen-free No
Max. temperature range (fixed installation) +50°C
Max. temperature range (flexible installation) +50°C
Min. temperature range (fixed installation) -25°C
Min. temperature range (flexible installation) -25°C
Nominal Voltage 450V
Shielded No
Spiral lenght (max.) 4500mm
Spiral length (min.) 1500mm
Type SPIRAL H07BQ-F BLACK 5G1,5/1500

Reviews

Be the first to submit a review

Trustpilot