LAPP 602444 H07BQ-F robust spiral cable, 5G1.50 mm 1500/4500 mm, black

LAPP Brand: LAPP
SPIRAL H07BQ-F BLACK-PUR spiral cable, robust and with high restoring forces. Color-coded connection and control line for use in mechanical engineering.
Description Image Product Buy Pricing (Ex VAT) Number of Cores Length Cable Diameter Spiral lenght (max.) Spiral length (min.) Type Colour Conductor Cross Section AWG Conductor Stranding Insulation Material Core layout Halogen-free Max. temperature range (fixed installation) Max. temperature range (flexible installation) Min. temperature range (fixed installation) Min. temperature range (flexible installation) Nominal Voltage Shielded
LAPP 70002760 H07BQ-F robust spiral cable, 5G1.50 mm 1500/4500 mm, black
LAPP 70002760 H07BQ-F robust spiral cable, 5G1.50 mm 1500/4500 mm, black
Standard range
Order code: 67-5947
MPN: 70002760

Despatched within 4 working days - 2 in stock
1+ £91.24
Price per unit Ex VAT
5 4.5m 40mm 4500mm 1500mm SPIRAL H07BQ-F BLACK 5G1,5/1500 Black 1.50mm² Not Specified Finely stranded Polyurethane (PU) (PUR) Finely stranded according to VDE 0295, Class 5/IEC 60228, class 5, tinned ends No +50°C +50°C -25°C -25°C 450V No
LAPP 70002761 cable H07BQ-F 5 G 1.50mm² 2000/6000mm Black 1 pc robust
LAPP 70002761 cable H07BQ-F 5 G 1.50mm² 2000/6000mm Black 1 pc robust
Standard range
Order code: 67-5948
MPN: 70002761

Despatched within 4 working days - 4 in stock
1+ £129.59
Price per unit Ex VAT
5 6m 40mm 6m 2m SPIRAL H07BQ-F BLACK 5G1,5/2000 Black 1.50mm² Not Specified Finely stranded Polyurethane (PU) (PUR) Finely stranded according to VDE 0295, Class 5/IEC 60228, class 5, tinned ends No +50°C +50°C -25°C -25°C 450V No
LAPP 70002754 cable H07BQ-F 4G1.50 mm² black, robust, high restoring
LAPP 70002754 cable H07BQ-F 4G1.50 mm² black, robust, high restoring
Standard range
Order code: 67-5946
MPN: 70002754

Despatched within 4 working days - 7 in stock
1+ £37.76
Price per unit Ex VAT
4 Sold per metre 38mm 1500mm 500mm SPIRAL H07BQ-F BLACK 4G1,5/500 Black 1.50mm² Not Specified Finely stranded Polyurethane (PU) (PUR) Finely stranded according to VDE 0295, Class 5/IEC 60228, class 5, tinned ends No +50°C +50°C -25°C -25°C 450V No
LAPP 70002752 H07BQ-F cable, 3G 1.50mm², 1500/4500mm, black, robust
LAPP 70002752 H07BQ-F cable, 3G 1.50mm², 1500/4500mm, black, robust
Standard range
Order code: 67-5944
MPN: 70002752

Despatched within 4 working days - 1 in stock
1+ £66.89
Price per unit Ex VAT
3 3m 31mm 4500mm 1500mm SPIRAL H07BQ-F BLACK 3G1,5/1500 Black 1.50mm² Not Specified Finely stranded Polyurethane (PU) (PUR) Finely stranded according to VDE 0295, Class 5/IEC 60228, class 5, tinned ends No +50°C +50°C -25°C -25°C 450V No
LAPP 70002755 H07BQ-F cable, 1000/3000mm, 4G 1.50mm², black, 1 pc
LAPP 70002755 H07BQ-F cable, 1000/3000mm, 4G 1.50mm², black, 1 pc
Standard range
Order code: 67-5945
MPN: 70002755

Despatched within 4 working days - 3 in stock
1+ £69.57
Price per unit Ex VAT
4 3m 38mm 3m 1m SPIRAL H07BQ-F BLACK 4G1,5/1000 Black 1.50mm² Not Specified Finely stranded Polyurethane (PU) (PUR) Finely stranded according to VDE 0295, Class 5/IEC 60228, class 5, tinned ends No +50°C +50°C -25°C -25°C 450V No

Trustpilot