LAPP 61831054 tie 290mm 4.80mm black UV-proof pack of 100 PA 6.6

MPN
61831054
Brand
LAPP
EAN-13
4044773439229
Order Code
67-6051
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.16
10+ £4.74
100+ £4.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The basic tie cable tie is an all-purpose cable ties made from PA 6.6 for many applications.
Length 290mm
Width 4.80mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 78mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force circuit resistance 220N
Temperature Range -40 to +85°C

Reviews

Be the first to submit a review

Trustpilot