LAPP 61831047 tie 290mm x 3.60mm black UV-proof 100 pcs cable binder

MPN
61831047
Brand
LAPP
EAN-13
4044773643954
Order Code
67-6353
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £3.34
10+ £3.06
100+ £2.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 97 in stock

Cable binder 290 MM black UV-stabilized cable 61831047 500 pieces .
Length 290mm
Width 3.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Max. bundle diameter 80mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 130N

Reviews

Be the first to submit a review

Trustpilot