LAPP 61831023 cable tie 450mm x 7.80mm ecru 100 pcs PA 6.6 versatile use

MPN
61831023
Brand
LAPP
EAN-13
4044773463217
Order Code
67-6059
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £21.86 £18.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The basic tie cable tie is an all-purpose cable ties made from PA 6.6 for many applications. .
Length 450mm
Width 7.80mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 130mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 540N
Temperature Range -40 to +85°C

Reviews

Be the first to submit a review

Trustpilot