LAPP 61830010 end cap 25mm adhesive, 10 pcs, seals cable ends

MPN
61830010
Brand
LAPP
EAN-13
4044773300338
Order Code
67-5949
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TEC end caps with adhesive coating inside are used to secure sealing of cable ends.
Type End Cap
Colour Black
Shrink Ratio N/A
Adhesive (yes/no) Yes
Halogen-free Yes
Length 50mm
Material Polyolefin (processed, irradiated)
Maximum Temperature +100°C
Min. temperature -55°C
Misc Attribute TEC 25/9
Nominal diameter (post-shrinkage) 9mm
Nominal inside diameter (pre-shrinkage) 25mm
Shrink temperature (max.) +135°C
Shrinkage Ratio 2:1
Shrunk Diameter N/A
Supplied Diameter 25mm
Wall thickness (post-shrinkage) 2.3mm

Reviews

Be the first to submit a review

Trustpilot