LAPP 61815100 SILVYN® RILL PA 12 Grey Conduit 6.5mm Internal Diameter

MPN
61815100
Brand
LAPP
EAN-13
2050000540240
Order Code
63-5387
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Internal Diameter:

    6.5mm 10mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

This Silvyn RILL conduit from LAPP is made from grey polyamide and is highly flexible, even at low temperatures.


  • Highly flexible
  • Suitable for harsh usage areas
  • Bend radius: 13mm
  • Colour: Grey
  • Halogen free
  • Inside diameter: 6.5mm
  • Material: PA12
  • Outside diameter: 10mm
  • Temperature range: -50 to +100°C
  • Manufacturer's part 61815100

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Conduit
Colour Grey
Length n/a
Material Polyamide
Internal Diameter 6.5mm
Maximum Temperature +100°C
Min. temperature -50°C
Temperature Range -50 to +100°C

Reviews

Be the first to submit a review