LAPP 61811120 SILVYN® KLICK-S Grey Round Conduit Clip 13mm

MPN
61811120
Brand
LAPP
EAN-13
2050000543340
Order Code
63-5398
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Internal Diameter:

    13mm 14.3mm 21.2mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

This Silvyn Klick-S conduit clip from LAPP is easy to assemble and disassemble and is designed to hold round cable conduit.


  • Colour: Grey
  • Inside diameter: 13mm
  • Material: PA
  • Temperature range: -30 to +70°C
  • Manufacturer's part 61811120


Type Conduit clip
Colour Grey
Length n/a
Material Polyamide
Internal Diameter 13mm
Maximum Temperature +70°C
Min. temperature -30°C

Reviews

Be the first to submit a review