LAPP 61806740 SILVYN® SPLIT COS Black PA 66 Conduit Clip 43.1mm

Order Code:

63-6795

Brand: LAPP MPN: 61806740 EAN-13: 2050000198700
Qty Unit Price (Ex VAT)
1+ £8.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched in 4 working days

This black polyamide conduit clip from LAPP can be used for easy fixing of cables to walls etc.
  • Open, black, for single hole mounting
  • Colour: Black (UV-resistant)
  • Compatible with: Outer diameter 54.2mm
  • Halogen free
  • Inside diameter: 43.1mm
  • Material: PA 66 halogen-free
  • Temperature range: -40 to +120°C
  • Type: SILVYN® COS 45
  • Manufacturer's part 61806740
  • /ul>

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Type SILVYN® COS 45
Colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review