LAPP 61806720 SILVYN® SPLIT COS Black PA 66 Conduit Clip 23.7mm

MPN
61806720
Brand
LAPP
EAN-13
4044773198164
Order Code
63-6793
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 129 in stock

This black polyamide conduit clip from LAPP can be used for easy fixing of cables to walls etc.


  • Open, black, for single hole mounting
  • Colour: Black (UV-resistant)
  • Compatible with: Outer diameter 31.3mm
  • Halogen free
  • Inside diameter: 23.7mm
  • Material: PA 66 halogen-free
  • Temperature range: -40 to +120°C
  • Manufacturer's part 61806720

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Type Conduit clip
Colour Black
Length n/a
Material Polyamide 6.6
Internal Diameter 23.7mm
Maximum Temperature +120°C
Min. temperature -40°C

Reviews

Be the first to submit a review