LAPP 61806520 PP Black Polypropylene Conduit Internal Diameter 12mm

Image Representative of Range

LAPP 61806520 PP Black Polypropylene Conduit Internal Diameter 12mm

MPN
61806520
Brand
LAPP
EAN-13
2050000199288
Order Code
63-6806
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Internal Diameter:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 185 in stock

This black conduit from LAPP is slit in a sinusoidal curve which prevents small cables with small radii from escaping.


  • Made from polypropylene
  • UV resistant
  • Colour: Black
  • Halogen free
  • Inside diameter: 12mm
  • Material: PP
  • Outside diameter: 15.7mm
  • Temperature range: -40 to +130°C
  • Manufacturer's part 61806520

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Conduit
Colour Black
Length Sold perm
Material Polyphenylene
Internal Diameter 12mm
Maximum Temperature +130°C
Min. temperature -40°C

Reviews

Be the first to submit a review