LAPP 61751591 ELU Conduit Black 12 mm x 30 m Smooth Finish

MPN
61751591
Brand
LAPP
EAN-13
4044777307364
Order Code
67-6201
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £168.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Introducing the LAPP 61751591 ELU Conduit, a premium protective solution designed to meet your cable management needs. This black, smooth-finish conduit offers exceptional flexibility and durability, making it ideal for a wide range of applications.
Type Conduit
Colour Black
Length 30m
Material Polyvinyl chloride (PVC)
Internal Diameter 16.50mm
Bend radius 50mm
Maximum Temperature +70°C
Min. temperature -5°C

Reviews

Be the first to submit a review

Trustpilot