LAPP 61746985 SILVYN® RILL PA 6 Black Conduit 10mm Internal Diameter

MPN
61746985
Brand
LAPP
EAN-13
2050000540233
Order Code
63-5294
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

This Silvyn RILL lightweight corrugated conduit from LAPP is highly flexible and crush-resistant.
  • Bend radius: 65mm
  • Colour: Black (UV-resistant)
  • Halogen free
  • Inside diameter: 29mm
  • Material: PA6
  • Outside diameter: 34.5mm
  • Specification: UV resistant
  • Temperature range: -40 to +115°C
  • Manufacturer's part 61746985

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Type Conduit
Colour Black
Material Polyamide
Bend radius 65mm
Maximum Temperature +115°C
Min. temperature -40°C

Reviews

Be the first to submit a review