LAPP 61737262 Soft PVC Sheath with hard PVC Spiral Conduit 12mm (5m)

MPN
61737262
Brand
LAPP
EAN-13
4044776257127
Order Code
49-2587

Discontinued


This LAPP SILVYN® EL Conduit is used for the protection of cables against mechanical stress, and protection against dust and moisture. The SILVYN® EL conduit consists of a soft PVC jacket with a welded PCV spiral built in to the wall of the conduit. The conduit is smooth inside, allowing cable to be easily pushed through and recovered.

Applications include cable protection, additional insulation, bundling and routing of cables and wires.


  • UL tested no. E72690
  • Halogen-free: No
  • Material: Soft PVC sheath with welded-in hard PVC spiral
  • Protection type: IP54
  • Temperature range: -20°C to +60°C
  • Type: SILVYN® EL
  • Supplied in silver grey (RAL 7001)
  • Supplied in lengths of 5m
  • Supplied with inside diameter 12mm
  • Manufacturer's part: LAPP 61737262

Trustpilot