Easter Opening Hours and Delivery Dates here

LAPP 91306/1 heat cable 3 G 0.75 mm² black, stress-crack proof

Order Code:

67-5760

Brand: LAPP MPN: 91306/1 EAN-13: 2050000203015
Qty Unit Price (Ex VAT)
1+ £9.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
128 in stock, despatched in 4 working days

Space and weight-saving installation through thin cable-Ø. Stress-crack proof upon fluctuation of the ambient temperature. Low gas-emission behavior. Wires stranded together. Application areas: In raw ambient conditions, such as in painting plants, etc.
Colour Black
Number of Cores 3
Conductor Cross Section 0.75mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Silicone
Length Sold per metre
Bend radius For flexible use: 15 x external Ø.; when laid fixed: 4 x external Ø.
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 15
Cable Diameter 4.60mm
Core layout Finely stranded according to VDE 0295, Class 5/IEC 228 Class 5
Halogen-free No
Max. temperature range (fixed installation) +260°C
Min. temperature range (fixed installation) -190°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Standards Coloured according to VDE 0293-308
Temperature Range -190 - +260 °C, short term: +300°C
Test voltage 3400V
Type ÖLFLEX® HEAT 260 MC PTFE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot