LAPP 602404 cord 4x2x0.80 mm grey 250 m halogen-free flame resistant

LAPP Brand: LAPP
This halogen-free, flame resistant installation cable with static shield is for telephone, measurement and signal transmission and is used in speech unit and private extension telecommunications systems of all classes, in dry and damp operating sites as well as on or under plaster.
Description Image Product Buy Pricing (Ex VAT) Number of Cores Length Cable Diameter Type Colour Conductor Cross Section AWG Conductor Stranding Insulation Material Bend radius Bend radius (no. of ODs for fixed installation) Core layout Halogen-free Max. temperature range (fixed installation) Max. temperature range (flexible installation) Min. temperature range (fixed installation) Min. temperature range (flexible installation) Nominal Voltage Packaged Shielded
LAPP 1591503/250 cord 4x2x0.80 mm grey 250 m halogen-free flame resistant
LAPP 1591503/250 cord 4x2x0.80 mm grey 250 m halogen-free flame resistant
Extended range
Order code: 67-6050
MPN: 1591503/250

Back order - 2 availableBack-order availability date - 13/11/2026
1+ £303.18
Price per unit Ex VAT
8 250m 9mm J-Y(ST)Y...LG 4X2X0,8 Grey 0.80mm Not Specified Finely stranded PVC 6 x external dia. 10 Plain copper No +70°C +50°C -30°C -5°C 300 V (not for heavy current applications) Yes Yes
LAPP 1591501/100 cord 100m halogen-free flame resistant Grey
LAPP 1591501/100 cord 100m halogen-free flame resistant Grey
Standard range
Order code: 67-6047
MPN: 1591501/100

Despatched within 4 working days - 24 in stock
1+ £57.67
Price per unit Ex VAT
4 100m 7mm J-Y(ST)Y...LG 2X2X0,8 Grey 0.80mm Not Specified Finely stranded PVC 6 x external dia. 10 Plain copper No +70°C +50°C -30°C -5°C 300 V (not for heavy current applications) Yes Yes

Trustpilot