LAPP 1591503/250 cord 4x2x0.80 mm grey 250 m halogen-free flame resistant

MPN
1591503/250
Brand
LAPP
EAN-13
4044774747330
Order Code
67-6050
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £303.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 12/11/2026

This halogen-free, flame resistant installation cable with static shield is for telephone, measurement and signal transmission and is used in speech unit and private extension telecommunications systems of all classes, in dry and damp operating sites as well as on or under plaster.
Colour Grey
Number of Cores 8
Conductor Cross Section 0.80mm
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material PVC
Length 250m
Bend radius 6 x external dia.
Bend radius (no. of ODs for fixed installation) 10
Cable Diameter 9mm
Core layout Plain copper
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +50°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 300 V (not for heavy current applications)
Packaged Yes
Shielded Yes
Sold by Metre No
Standards In Anlehnung an VDE 0472, Teil 804 Prüfart C
Temperature Range When permanently installed: -30 - +70°C
Twisted pair cabling (part 1) Yes (1)
Type J-Y(ST)Y...LG 4X2X0,8

Reviews

Be the first to submit a review

Trustpilot