LAPP 1591501/100 cord 100m halogen-free flame resistant Grey

MPN
1591501/100
Brand
LAPP
EAN-13
4044774747248
Order Code
67-6047
Country of Origin
Italy
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £57.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This halogen-free, flame resistant installation cable with static shield is for telephone, measurement and signal transmission and is used in speech unit and private extension telecommunications systems of all classes, in dry and damp operating sites as well as on or under plaster.
Colour Grey
Number of Cores 4
Conductor Cross Section 0.80mm
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material PVC
Length 100m
Bend radius 6 x external dia.
Bend radius (no. of ODs for fixed installation) 10
Cable Diameter 7mm
Core layout Plain copper
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +50°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 300 V (not for heavy current applications)
Packaged Yes
Shielded Yes
Sold by Metre No
Standards In Anlehnung an VDE 0472, Teil 804 Prüfart C
Temperature Range When permanently installed: -30 - +70°C
Twisted pair cabling (part 1) Yes (1)
Type J-Y(ST)Y...LG 2X2X0,8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot