LAPP 55506985 SILVYN® FCL Black Conduit Clip PA 6 14.2mm

MPN
55506985
Brand
LAPP
EAN-13
2050000479755
Order Code
63-6762
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Internal Diameter:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £0.825
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 145 in stock

This Silvyn FCL conduit clip from LAPP offers fast assembly and disassembly and high mechanical strength.


  • With cover, with hose catch
  • Colour: Black (RAL 9005)
  • Inside diameter: 14.2mm
  • Material: PA 6
  • Temperature range: -40 to +135°C
  • Manufacturer's part 55506985
Type Conduit clip
Colour Black
Length n/a
Material Polyamide 6
Internal Diameter 14.2mm
Maximum Temperature +135°C
Min. temperature -40°C

Reviews

Be the first to submit a review