LAPP 55506305 SILVYN® FPAG-M Black PA Conduit Gland M12 x 1.5

MPN
55506305
Brand
LAPP
EAN-13
2050000198816
Order Code
63-6797
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.63
10+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

Easy-to-fit high tensile conduit gland from , offering added protection against vibration.


  • Protection class IP66
  • With plug-lock
  • Free of silicone and halogen
  • Colour: Black (RAL 9005)
  • Material: PA 6
  • Temperature range: -40 to +135°C
  • Manufacturer's part 55506305


Type Conduit gland
Colour Black
Length n/a
Material Polyamide 6
Internal Diameter 12mm
Maximum Temperature +135°C
Min. temperature -40°C

Reviews

Be the first to submit a review