LAPP 55502461 MPC M16.2 BK SILVYN Hose Coupling Straight PA6 12 mm Black

LAPP 55502461 MPC M16.2 BK SILVYN Hose Coupling Straight PA6 12 mm Black

MPN
55502461
Brand
LAPP
EAN-13
4044774463452
Order Code
49-1802

Discontinued


This LAPP SILVYN Straight Hose Coupling has a high tensile strength. The coupling has a metric thread and a hexagonal collar with integrated conduit connection. The hose coupling is easy to assemble and will help protect cabling against dust and moisture.
  • Protection class IP 65
  • Colour: Black
  • Outer diameter 16.6mm
  • Halogen-free: Yes
  • Inside diameter: 12mm
  • Material: PA 6
  • Compatible with protective conduit; SILVYN® SI/SP/SP-PU (smooth conduits) and SILVYN® EL/ELÖ/ELT (corrugated conduits)
  • Temperature range: -50°C to +135°C
  • Manufacturer's part: MPC M16.2 BK
Thread Size M16
Colour Black
Material Polyamide 6
IP Rating IP65
Type Hose coupling

Trustpilot