LAPP 55502448 MPC M40 GY SILVYN Hose Coupling Straight PA6 50 mm Grey

MPN
55502448
Brand
LAPP
EAN-13
2050000966637
Order Code
49-1800
Qty Was Unit Price (Ex VAT)
1+ £12.16 £12.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 28 availableBack-order availability date - 08/08/2026

This LAPP SILVYN Straight Hose Coupling has a high tensile strength. The coupling has a metric thread and a hexagonal collar with integrated conduit connection. The hose coupling is easy to assemble and will help protect cabling against dust and moisture.
  • Protection class IP 65
  • Colour: Grey
  • Halogen-free: Yes
  • Inside diameter: 50mm
  • Material: PA 6
  • Compatible with protective conduit; SILVYN® SI/SP/SP-PU (smooth conduits) and SILVYN® EL/ELÖ/ELT (corrugated conduits)
  • Temperature range: -50°C to +135°C
  • Manufacturer's part: MPC M40 GY
Thread Size M40
Colour Grey
Material Polyamide 6
IP Rating IP65
Type Hose coupling
Maximum Temperature +135°C
Min. temperature -50°C
Temperature Range -50°C to +135°C

Reviews

Be the first to submit a review

Trustpilot