LAPP 55502447 MPC M32/2 GY SILVYN Hose Coupling Straight PA6 40 mm Grey

MPN
55502447
Brand
LAPP
EAN-13
2050000966620
Order Code
49-1814
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

This LAPP SILVYN Straight Hose Coupling has a high tensile strength. The coupling has a metric thread and a hexagonal collar with integrated conduit connection. The hose coupling is easy to assemble and will help protect cabling against dust and moisture.
  • Protection class IP 65
  • Colour: Grey
  • Halogen-free: Yes
  • Inside diameter: 40mm
  • Material: PA 6
  • Compatible with protective conduit; SILVYN® SI/SP/SP-PU (smooth conduits) and SILVYN® EL/ELÖ/ELT (corrugated conduits)
  • Temperature range: -50°C to +135°C
  • Manufacturer's part: MPC M32/2 GY
Thread Size M32
Colour Grey
Material Polyamide 6
IP Rating IP65
Type Hose coupling
Maximum Temperature +135°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot